Technical Document
Specifications
Brand
DormerThread Size
M6
Set Type
Threading Tap Set
Type
Spiral Point
Number of Pieces
2
Shank Standard
ISO
Hand/Machine Tap
Machine Tap
Material
HSS-E
For Use With
Through Thread
Country of Origin
Brazil
EGP 2,834.83
EGP 2,834.83 1 Set (ex VAT)
Dormer Tap & Drill Set, M6 Thread, Machine Tap
1
EGP 2,834.83
EGP 2,834.83 1 Set (ex VAT)
Dormer Tap & Drill Set, M6 Thread, Machine Tap
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DormerThread Size
M6
Set Type
Threading Tap Set
Type
Spiral Point
Number of Pieces
2
Shank Standard
ISO
Hand/Machine Tap
Machine Tap
Material
HSS-E
For Use With
Through Thread
Country of Origin
Brazil