Technical Document
Specifications
Brand
DormerSet Type
Threading Tap Set
Thread Size
M6
Type
Spiral Point
Number of Pieces
2
Shank Standard
DIN
Hand/Machine Tap
Machine Tap
Material
HSS-E
For Use With
Through Thread
Stock information temporarily unavailable.
EGP 2,212.29
EGP 2,212.29 1 Set (ex VAT)
Dormer Tap & Drill Set, M6 Thread, Machine Tap
1
EGP 2,212.29
EGP 2,212.29 1 Set (ex VAT)
Dormer Tap & Drill Set, M6 Thread, Machine Tap
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSet Type
Threading Tap Set
Thread Size
M6
Type
Spiral Point
Number of Pieces
2
Shank Standard
DIN
Hand/Machine Tap
Machine Tap
Material
HSS-E
For Use With
Through Thread