Technical Document
Specifications
Brand
DormerThread Size
M3
Set Type
Threading Tap Set
Type
Straight Flute
Number of Pieces
2
Shank Standard
ISO
Hand/Machine Tap
Hand Tap
Material
HSS
For Use With
Blind Thread, Through Thread
Country of Origin
Brazil
Stock information temporarily unavailable.
EGP 1,295.46
EGP 1,295.46 1 Set (ex VAT)
Dormer Tap & Drill Set, M3 Thread, Hand Tap
1
EGP 1,295.46
EGP 1,295.46 1 Set (ex VAT)
Dormer Tap & Drill Set, M3 Thread, Hand Tap
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerThread Size
M3
Set Type
Threading Tap Set
Type
Straight Flute
Number of Pieces
2
Shank Standard
ISO
Hand/Machine Tap
Hand Tap
Material
HSS
For Use With
Blind Thread, Through Thread
Country of Origin
Brazil