Dormer HSS-E Drill Bit, 12.4mm Head, 3 Flute(s), 90°, 1 Piece(s)

RS Stock No.: 136-3943Brand: DormerManufacturers Part No.: G10712.4
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

Dormer

Drill Bit Type

Countersink

Head Diameter

12.4mm

Countersink Angle

90°

Number Of Flutes

3

Material

HSS-E

Overall Length

50 mm

Number of Pieces

1

Shank Diameter

6.35 mm

Product details

90° Hexagonal Shank Countersink

Countersinks manufactured from premium Cobalt Steel for increased hardness/toughness, improved cutting edge strength and extended tool life. Hexagon shank design fits directly into cordless drill driver attachments for quick change. These counter sinks are designed for the production of 90° countersinks in most metals and are also compatible with hand held drivers for quick deburring and chamfering by hand.

Features and Benefits

• Hex-Shank fits directly into cordless drill driver attachments
• Compatible with hand held drivers
• Universally suitable for many materials
• Can be used on soft ductile materials
• Manufactured from premium quality HSS-E

Stock information temporarily unavailable.

EGP 4,905.70

EGP 4,905.70 Each (ex VAT)

Dormer HSS-E Drill Bit, 12.4mm Head, 3 Flute(s), 90°, 1 Piece(s)

EGP 4,905.70

EGP 4,905.70 Each (ex VAT)

Dormer HSS-E Drill Bit, 12.4mm Head, 3 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Drill Bit Type

Countersink

Head Diameter

12.4mm

Countersink Angle

90°

Number Of Flutes

3

Material

HSS-E

Overall Length

50 mm

Number of Pieces

1

Shank Diameter

6.35 mm

Product details

90° Hexagonal Shank Countersink

Countersinks manufactured from premium Cobalt Steel for increased hardness/toughness, improved cutting edge strength and extended tool life. Hexagon shank design fits directly into cordless drill driver attachments for quick change. These counter sinks are designed for the production of 90° countersinks in most metals and are also compatible with hand held drivers for quick deburring and chamfering by hand.

Features and Benefits

• Hex-Shank fits directly into cordless drill driver attachments
• Compatible with hand held drivers
• Universally suitable for many materials
• Can be used on soft ductile materials
• Manufactured from premium quality HSS-E