Technical Document
Specifications
Brand
DormerHead Diameter
12.4mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
56 mm
Number of Pieces
1
Shank Diameter
8 mm
Product details
90° Tri-Flat Shank Countersink
Countersinks manufactured from premium quality high-speed steel for increased hardness/toughness, improved cutting edge strength and extended tool life. These counter sinks are designed for the production of 90° countersinks in most metals and features ground flats for positive location in 3-jaw chucks.
Features and Benefits
Ground flats for positive location in 3-jaw chucks
Universally suitable for many materials
Can be used on soft ductile materials
Manufactured from premium quality HSS
EGP 4,326.37
EGP 4,326.37 Each (ex VAT)
1
EGP 4,326.37
EGP 4,326.37 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerHead Diameter
12.4mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
56 mm
Number of Pieces
1
Shank Diameter
8 mm
Product details
90° Tri-Flat Shank Countersink
Countersinks manufactured from premium quality high-speed steel for increased hardness/toughness, improved cutting edge strength and extended tool life. These counter sinks are designed for the production of 90° countersinks in most metals and features ground flats for positive location in 3-jaw chucks.
Features and Benefits
Ground flats for positive location in 3-jaw chucks
Universally suitable for many materials
Can be used on soft ductile materials
Manufactured from premium quality HSS