Technical Document
Specifications
Brand
DormerSet Type
Flute Hand Tap
Type
Straight Flute Hand Tap
Thread Standard
BSW
Overall Length
66 mm
Material
High Speed Steel
Country of Origin
India
Stock information temporarily unavailable.
EGP 21,047.35
EGP 21,047.35 Each (ex VAT)
Dormer Threading Tap, BSW Standard
1
EGP 21,047.35
EGP 21,047.35 Each (ex VAT)
Dormer Threading Tap, BSW Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSet Type
Flute Hand Tap
Type
Straight Flute Hand Tap
Thread Standard
BSW
Overall Length
66 mm
Material
High Speed Steel
Country of Origin
India