Dormer Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard

RS Stock No.: 728-7617Brand: DormerManufacturers Part No.: E392M10
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M10

Type

Spiral Flute

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

100 mm

Material

HSCo

Shank Diameter

10 mm

Shank Type

Plain

Ring Colour

Red

Class of Fit

6H

Product details

Dormer 'Sharkline'

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard

P.O.A.

Dormer Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Thread Size

M10

Type

Spiral Flute

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

100 mm

Material

HSCo

Shank Diameter

10 mm

Shank Type

Plain

Ring Colour

Red

Class of Fit

6H

Product details

Dormer 'Sharkline'

You may be interested in