Dormer Threading Tap Metal 3mm Pitch Metric Standard M24 Thread

RS Stock No.: 273-0171Brand: DormerManufacturers Part No.: E002M24
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M24

Type

Spiral Flute Machine Tap

Pitch

3mm

Thread Standard

Metric

Overall Length

130 mm

Material

Metal

Country of Origin

India

Stock information temporarily unavailable.

EGP 343,782.61

EGP 343,782.61 Each (ex VAT)

Dormer Threading Tap Metal 3mm Pitch Metric Standard M24 Thread

EGP 343,782.61

EGP 343,782.61 Each (ex VAT)

Dormer Threading Tap Metal 3mm Pitch Metric Standard M24 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M24

Type

Spiral Flute Machine Tap

Pitch

3mm

Thread Standard

Metric

Overall Length

130 mm

Material

Metal

Country of Origin

India