Dormer End Mill, 6mm Cutter, HSCo, 6 mm Shank, 16mm Cut

RS Stock No.: 695-816Brand: DormerManufacturers Part No.: C382 6-0MM
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

6mm

Cut Length

16mm

Material

HSCo

Overall Length

44.5 mm

Shank Type

Flatted

Shank Diameter

6 mm

Product details

HSCo Metric/Imperial Long Series Mini Mills - C386

Disposable/Throw-away, short and long series milling cutters made from high speed cobalt steel
E8 tolerance on diameter, P9 tolerance in keyway production in a single cut

You may be interested in

EGP 972.50

EGP 972.50 Each (ex VAT)

Dormer End Mill, 6mm Cutter, HSCo, 6 mm Shank, 16mm Cut

EGP 972.50

EGP 972.50 Each (ex VAT)

Dormer End Mill, 6mm Cutter, HSCo, 6 mm Shank, 16mm Cut

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

6mm

Cut Length

16mm

Material

HSCo

Overall Length

44.5 mm

Shank Type

Flatted

Shank Diameter

6 mm

Product details

HSCo Metric/Imperial Long Series Mini Mills - C386

Disposable/Throw-away, short and long series milling cutters made from high speed cobalt steel
E8 tolerance on diameter, P9 tolerance in keyway production in a single cut

You may be interested in