Dormer A900 Series HSCo Twist Drill Bit, 8.5mm Diameter, 117 mm Overall

RS Stock No.: 695-0532Brand: DormerManufacturers Part No.: A9008.5
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

8.5mm

Overall Length

117 mm

Country of Origin

France

Product details

HSCo Straight Shank Parabolic Flute Jobber Drill (A900)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards

You may be interested in
Stock information temporarily unavailable.

EGP 3,341.36

EGP 3,341.36 Each (ex VAT)

Dormer A900 Series HSCo Twist Drill Bit, 8.5mm Diameter, 117 mm Overall

EGP 3,341.36

EGP 3,341.36 Each (ex VAT)

Dormer A900 Series HSCo Twist Drill Bit, 8.5mm Diameter, 117 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

8.5mm

Overall Length

117 mm

Country of Origin

France

Product details

HSCo Straight Shank Parabolic Flute Jobber Drill (A900)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards

You may be interested in