Dormer A900 Series HSCo Jobber Drill Bit, 10mm Diameter, 133 mm Overall

RS Stock No.: 689-9907Brand: DormerManufacturers Part No.: A90010.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

10mm

Point Angle

130°

Cutting Length

87mm

Overall Length

133 mm

Country of Origin

France

Product details

A900 series short drill bits

Range of HSCo short drill bits

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer A900 Series HSCo Jobber Drill Bit, 10mm Diameter, 133 mm Overall

P.O.A.

Dormer A900 Series HSCo Jobber Drill Bit, 10mm Diameter, 133 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

10mm

Point Angle

130°

Cutting Length

87mm

Overall Length

133 mm

Country of Origin

France

Product details

A900 series short drill bits

Range of HSCo short drill bits

You may be interested in