Dormer A147 Series HSS-E Twist Drill Bit, 5mm Diameter, 86 mm Overall

RS Stock No.: 136-3905Brand: DormerManufacturers Part No.: A1475.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A147

Material

HSS-E

Drill Bit Type

Twist Drill Bit

Diameter

5mm

Overall Length

86 mm

Product details

HSS-E Jobber Drill (A147)

HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys. An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries.

Features and Benefits

• Manufactured from Cobalt material for increased tool life
• Thinned point for lower thrust requirement
• Longer tool life up to 3 times more than standard Cobalt jobber drills
• Multiple diameters available
• Manufactured to DIN 338 standard

HSS-E Jobber Drill

Stock information temporarily unavailable.

EGP 7,058.20

EGP 705.82 Each (In a Pack of 10) (ex VAT)

Dormer A147 Series HSS-E Twist Drill Bit, 5mm Diameter, 86 mm Overall

EGP 7,058.20

EGP 705.82 Each (In a Pack of 10) (ex VAT)

Dormer A147 Series HSS-E Twist Drill Bit, 5mm Diameter, 86 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

A147

Material

HSS-E

Drill Bit Type

Twist Drill Bit

Diameter

5mm

Overall Length

86 mm

Product details

HSS-E Jobber Drill (A147)

HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys. An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries.

Features and Benefits

• Manufactured from Cobalt material for increased tool life
• Thinned point for lower thrust requirement
• Longer tool life up to 3 times more than standard Cobalt jobber drills
• Multiple diameters available
• Manufactured to DIN 338 standard

HSS-E Jobber Drill