Dormer A119 Series HSS Twist Drill Bit, 3.3mm Diameter, 49 mm Overall

RS Stock No.: 136-3935Brand: DormerManufacturers Part No.: A1193.3
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A119

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

49 mm

Country of Origin

Brazil

Product details

HSS Double Ended Stub Drill

High-quality double ended stub drills. Designed for drilling thin sheet steel panels and sheets. Manufactured from High Speed Steel (HSS) for consistent and reliable performance. These stub drills have been steam tempered to improve performance to ensure a maintained sharp cutting edge under extreme conditions. Featuring a special point design that provides excellent self-centering capability, short flute for improved rigidity for hand drilling and zero body clearance. Available in a range of sizes to suit common rivets, screws and bolts.

Features and Benefits

• Standard 120° Point
• Point design remains sharp under extreme conditions
• Special web design for improved penetration
• Zero body clearance for increased stability and clean breakthrough
• Short Flute
• Manufactured from M2 to provide good harness
• Double Ended

Stock information temporarily unavailable.

EGP 2,506.90

EGP 250.69 Each (In a Pack of 10) (ex VAT)

Dormer A119 Series HSS Twist Drill Bit, 3.3mm Diameter, 49 mm Overall

EGP 2,506.90

EGP 250.69 Each (In a Pack of 10) (ex VAT)

Dormer A119 Series HSS Twist Drill Bit, 3.3mm Diameter, 49 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

A119

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

49 mm

Country of Origin

Brazil

Product details

HSS Double Ended Stub Drill

High-quality double ended stub drills. Designed for drilling thin sheet steel panels and sheets. Manufactured from High Speed Steel (HSS) for consistent and reliable performance. These stub drills have been steam tempered to improve performance to ensure a maintained sharp cutting edge under extreme conditions. Featuring a special point design that provides excellent self-centering capability, short flute for improved rigidity for hand drilling and zero body clearance. Available in a range of sizes to suit common rivets, screws and bolts.

Features and Benefits

• Standard 120° Point
• Point design remains sharp under extreme conditions
• Special web design for improved penetration
• Zero body clearance for increased stability and clean breakthrough
• Short Flute
• Manufactured from M2 to provide good harness
• Double Ended