Dormer HSS Jobber Drill Bit, 4mm Diameter, 75 mm Overall

RS Stock No.: 792-692Brand: DormerManufacturers Part No.: A108-4-00MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

4mm

Point Angle

135°

Cutting Length

43mm

Overall Length

75 mm

You may be interested in

P.O.A.

Dormer HSS Jobber Drill Bit, 4mm Diameter, 75 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 4mm Diameter, 75 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

4mm

Point Angle

135°

Cutting Length

43mm

Overall Length

75 mm

You may be interested in