Dormer HSS Jobber Drill Bit, 1/8in Diameter, 65 mm Overall

RS Stock No.: 792-872Brand: DormerManufacturers Part No.: A108-1/8INC
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

1/8in

Point Angle

135°

Cutting Length

36mm

Overall Length

65 mm

You may be interested in
Bosch HSS Twist Drill Bit, 3.2mm Diameter, 68 mm Overall
EGP 185.14Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 1/8in Diameter, 65 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 1/8in Diameter, 65 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch HSS Twist Drill Bit, 3.2mm Diameter, 68 mm Overall
EGP 185.14Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

1/8in

Point Angle

135°

Cutting Length

36mm

Overall Length

65 mm

You may be interested in
Bosch HSS Twist Drill Bit, 3.2mm Diameter, 68 mm Overall
EGP 185.14Each (In a Pack of 10) (ex VAT)