Dormer HSS Jobber Drill Bit, 13/64in Diameter, 86 mm Overall

RS Stock No.: 545-682Brand: DormerManufacturers Part No.: A100 13/64
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

13/64in

Point Angle

118°

Cutting Length

52mm

Overall Length

86 mm

You may be interested in
Bosch HSS Twist Drill Bit, 5.2mm Diameter, 92 mm Overall
EGP 356.62Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Dormer HSS Jobber Drill Bit, 13/64in Diameter, 86 mm Overall

P.O.A.

Each (In a Pack of 5) (ex VAT)

Dormer HSS Jobber Drill Bit, 13/64in Diameter, 86 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch HSS Twist Drill Bit, 5.2mm Diameter, 92 mm Overall
EGP 356.62Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

13/64in

Point Angle

118°

Cutting Length

52mm

Overall Length

86 mm

You may be interested in
Bosch HSS Twist Drill Bit, 5.2mm Diameter, 92 mm Overall
EGP 356.62Each (In a Pack of 10) (ex VAT)