Technical Document
Specifications
Brand
DormerSet Type
Jobber Drill Set
Drilling Application
Multi-Material
Drill Bit Type
Jobber Drill
Material
High Speed Steel
Number of Pieces
19
Minimum Size
1mm
Maximum Size
10mm
Country of Origin
Brazil
Stock information temporarily unavailable.
EGP 7,928.62
EGP 7,928.62 1 Set (ex VAT)
Dormer 19-Piece Jobber Drill Set for Multi-Material, 10mm Max, 1mm Min, High Speed Steel Bits
1
EGP 7,928.62
EGP 7,928.62 1 Set (ex VAT)
Dormer 19-Piece Jobber Drill Set for Multi-Material, 10mm Max, 1mm Min, High Speed Steel Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSet Type
Jobber Drill Set
Drilling Application
Multi-Material
Drill Bit Type
Jobber Drill
Material
High Speed Steel
Number of Pieces
19
Minimum Size
1mm
Maximum Size
10mm
Country of Origin
Brazil