Technical Document
Specifications
Brand
DormerSeries
A002S
Material
HSS-Tin
Drill Bit Type
Twist Drill Bit
Diameter
6mm
Overall Length
93 mm
Country of Origin
Brazil
Product details
HSS TiN Coated Jobber Drill (A002S)
Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.
118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us
EGP 445.33
EGP 445.33 Each (ex VAT)
1
EGP 445.33
EGP 445.33 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSeries
A002S
Material
HSS-Tin
Drill Bit Type
Twist Drill Bit
Diameter
6mm
Overall Length
93 mm
Country of Origin
Brazil
Product details
HSS TiN Coated Jobber Drill (A002S)
Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.
118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us