Dormer HSS Jobber Drill Bit, 10.6mm Diameter, 133 mm Overall

RS Stock No.: 386-8461Brand: DormerManufacturers Part No.: A002 10.60MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

10.6mm

Point Angle

118°

Cutting Length

87mm

Overall Length

133 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 10.6mm Diameter, 133 mm Overall
EGP 1,161.22Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 10.6mm Diameter, 133 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 10.6mm Diameter, 133 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch HSS-G Twist Drill Bit, 10.6mm Diameter, 133 mm Overall
EGP 1,161.22Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

10.6mm

Point Angle

118°

Cutting Length

87mm

Overall Length

133 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 10.6mm Diameter, 133 mm Overall
EGP 1,161.22Each (In a Pack of 5) (ex VAT)