Technical Document
Specifications
Brand
DoldNumber of Poles
1
Contact Current Rating
16 A
Normal State Configuration
3NO + 2NC
Contact Voltage Rating
24 V dc, 230 V ac
Depth
17.5mm
Width
89mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
-20°C
Length
58mm
Country of Origin
Germany
Product details
IK 8701 - coupler relay
High thermal current Ith = 16 A
Contact assignment 1 NO, 1 or 2 CO
Switch for manual operation of the contact
Switch position indication
17.5 mm overall width
EGP 4,445.87
EGP 4,445.87 Each (ex VAT)
1
EGP 4,445.87
EGP 4,445.87 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DoldNumber of Poles
1
Contact Current Rating
16 A
Normal State Configuration
3NO + 2NC
Contact Voltage Rating
24 V dc, 230 V ac
Depth
17.5mm
Width
89mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
-20°C
Length
58mm
Country of Origin
Germany
Product details
IK 8701 - coupler relay
High thermal current Ith = 16 A
Contact assignment 1 NO, 1 or 2 CO
Switch for manual operation of the contact
Switch position indication
17.5 mm overall width