Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dold BC7934N Series DIN Rail Mount Timer Relay, 24V ac, 1-Contact, 0.05 → 15 s, 0.2 → 15 min, 0.2

RS Stock No.: 358-7235Brand: DoldManufacturers Part No.: BC7934N.81 AC/DC24V + AC230V 0.05S-16H
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

24 V ac/dc, 230V ac

Mounting Type

DIN Rail

Mode of Operation

Continuous

Time Range

0.05 → 15 s, 0.2 → 15 min, 0.2 → 16h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

3A

Maximum Voltage

230V ac

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

84mm

Series

BC7934N

Maximum Operating Temperature

+60°C

Depth

97mm

Minimum Operating Temperature

-20°C

Time Delay

(Recovery) <=100ms

Country of Origin

Germany

Product details

Delayed-response timer relay in single-range and multi-range version (BC7930 / BC7934)

Repeat accuracy <0.5 % + 10 ms
2-voltage version: 24 Vac / Vdc and 230 Vac in one device
LED indicator for contact position
1 changeover
Depending on the type, delays of 0.5 s → 60 min possible

Multi-purpose version BC7934

8 time ranges from 0.05 s → 16 h in one device

Standards

Complies with DIN EN 61 812-1

Stock information temporarily unavailable.

EGP 7,714.76

EGP 7,714.76 Each (ex VAT)

Dold BC7934N Series DIN Rail Mount Timer Relay, 24V ac, 1-Contact, 0.05 → 15 s, 0.2 → 15 min, 0.2

EGP 7,714.76

EGP 7,714.76 Each (ex VAT)

Dold BC7934N Series DIN Rail Mount Timer Relay, 24V ac, 1-Contact, 0.05 → 15 s, 0.2 → 15 min, 0.2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Supply Voltage

24 V ac/dc, 230V ac

Mounting Type

DIN Rail

Mode of Operation

Continuous

Time Range

0.05 → 15 s, 0.2 → 15 min, 0.2 → 16h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

3A

Maximum Voltage

230V ac

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

84mm

Series

BC7934N

Maximum Operating Temperature

+60°C

Depth

97mm

Minimum Operating Temperature

-20°C

Time Delay

(Recovery) <=100ms

Country of Origin

Germany

Product details

Delayed-response timer relay in single-range and multi-range version (BC7930 / BC7934)

Repeat accuracy <0.5 % + 10 ms
2-voltage version: 24 Vac / Vdc and 230 Vac in one device
LED indicator for contact position
1 changeover
Depending on the type, delays of 0.5 s → 60 min possible

Multi-purpose version BC7934

8 time ranges from 0.05 s → 16 h in one device

Standards

Complies with DIN EN 61 812-1