DOGA Brushed Geared DC Geared Motor, 8 W, 12 V dc, 2 Nm, 40 rpm, 9mm Shaft Diameter
RS Stock No.: 380-8661Brand: DOGA

Technical Document
Specifications
Brand
DOGASupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
8 W
Output Speed
40 rpm
Shaft Diameter
9mm
Maximum Output Torque
2 Nm
Gearhead Type
Worm
Current Rating
12 A, 3.4 A
Length
177.5mm
Width
48mm
Depth
88.8mm
Country of Origin
Spain
Product details
Type 316 Geared dc Motors
Stock information temporarily unavailable.
EGP 14,664.14
EGP 14,664.14 Each (ex VAT)
DOGA Brushed Geared DC Geared Motor, 8 W, 12 V dc, 2 Nm, 40 rpm, 9mm Shaft Diameter
1
EGP 14,664.14
EGP 14,664.14 Each (ex VAT)
DOGA Brushed Geared DC Geared Motor, 8 W, 12 V dc, 2 Nm, 40 rpm, 9mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DOGASupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
8 W
Output Speed
40 rpm
Shaft Diameter
9mm
Maximum Output Torque
2 Nm
Gearhead Type
Worm
Current Rating
12 A, 3.4 A
Length
177.5mm
Width
48mm
Depth
88.8mm
Country of Origin
Spain
Product details