DMD 6361000ATXT Orange Unisex Hi Vis Jacket, 2

RS Stock No.: 595-579Brand: DMDManufacturers Part No.: 6361000ATXT2
View all in Hi Vis Jackets

Technical Document

Specifications

Brand

DMD

Size

2

Colour

Orange

Clothing Type

Jacket

Gender

Unisex

Series

6361000ATXT

Country of Origin

Tunisia

P.O.A.

DMD 6361000ATXT Orange Unisex Hi Vis Jacket, 2

P.O.A.

DMD 6361000ATXT Orange Unisex Hi Vis Jacket, 2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

DMD

Size

2

Colour

Orange

Clothing Type

Jacket

Gender

Unisex

Series

6361000ATXT

Country of Origin

Tunisia