Displaytech 204G BC BW 204G Alphanumeric LCD Display, Yellow-Green on, Transflective

RS Stock No.: 210-9044Brand: DisplaytechManufacturers Part No.: 204G BC BW
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Alphanumeric

Character Rows

4

Characters per Row

20

Character Height

4.8mm

Character Width

3mm

Illumination Colour

Yellow-Green

Display Mode

Transflective

Series

204G

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,557.49

EGP 2,557.49 Each (ex VAT)

Displaytech 204G BC BW 204G Alphanumeric LCD Display, Yellow-Green on, Transflective

EGP 2,557.49

EGP 2,557.49 Each (ex VAT)

Displaytech 204G BC BW 204G Alphanumeric LCD Display, Yellow-Green on, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Alphanumeric

Character Rows

4

Characters per Row

20

Character Height

4.8mm

Character Width

3mm

Illumination Colour

Yellow-Green

Display Mode

Transflective

Series

204G

Country of Origin

China