Display Visions EA TFT040-77AITC TFT LCD Colour Display / Touch Screen, 4in, 720 x 720pixels

RS Stock No.: 634-734Brand: Display VisionsManufacturers Part No.: EA TFT040-77AITC
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

4in

Interface Type

Parallel, RGB

Resolution

720 x 720pixels

Touch Screen

Yes

Viewing Area Dimensions

71.928 X 71.928mm

Display Matrix Technology

TFT

Display Type

TFT

Country of Origin

China

P.O.A.

Display Visions EA TFT040-77AITC TFT LCD Colour Display / Touch Screen, 4in, 720 x 720pixels

P.O.A.

Display Visions EA TFT040-77AITC TFT LCD Colour Display / Touch Screen, 4in, 720 x 720pixels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Diagonal Display Size

4in

Interface Type

Parallel, RGB

Resolution

720 x 720pixels

Touch Screen

Yes

Viewing Area Dimensions

71.928 X 71.928mm

Display Matrix Technology

TFT

Display Type

TFT

Country of Origin

China