Display Visions White Backlight, LED 40-Pin 46 x 55mm

RS Stock No.: 758-8699Brand: Display VisionsManufacturers Part No.: EA LED55x46-WDistrelec Article No.: 17540845
brand-logo
View all in Display Backlighting

Technical Document

Specifications

Backlight Type

LED

Backlight Colours

White

Number of Pins

40

Dimensions

46 x 55mm

Height

46mm

Width

55mm

Country of Origin

China

Product details

LED Backlight, Electronic Assembly DOG Series

LED back lights to fit the DOG series of LCD displays from Electronic Assembly. Back light and display modules clip together to produce different effects.

Electronic Assembly Display Accessories

EGP 1,669.14

EGP 1,669.14 Each (ex VAT)

Display Visions White Backlight, LED 40-Pin 46 x 55mm

EGP 1,669.14

EGP 1,669.14 Each (ex VAT)

Display Visions White Backlight, LED 40-Pin 46 x 55mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Backlight Type

LED

Backlight Colours

White

Number of Pins

40

Dimensions

46 x 55mm

Height

46mm

Width

55mm

Country of Origin

China

Product details

LED Backlight, Electronic Assembly DOG Series

LED back lights to fit the DOG series of LCD displays from Electronic Assembly. Back light and display modules clip together to produce different effects.

Electronic Assembly Display Accessories