Display Visions EA DOGM128E-6 Graphic LCD Display, Yellow-Green on Black, Transmissive

RS Stock No.: 758-8670Brand: Display VisionsManufacturers Part No.: EA DOGM128E-6
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Graphic

Characters per Row

10, 21

Character Rows

4, 8

Resolution

128 x 64pixels

Viewing Area Height

31mm

Viewing Area Dimensions

51 x 31mm

Viewing Area Width

51mm

Interface Type

SPI

External Depth

2mm

Background Colour

Black

Illumination Colour

Yellow-Green

External Dimensions

43 x 55 x 2mm

External Height

43mm

External Width

55mm

Controller Type

ST 7565R

Display Mode

Transmissive

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Driver Mounting

PCB Mount

Country of Origin

Germany

Product details

EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly

The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.

Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply

Monochrome Graphic Displays

Stock information temporarily unavailable.

EGP 2,080.81

EGP 2,080.81 Each (ex VAT)

Display Visions EA DOGM128E-6 Graphic LCD Display, Yellow-Green on Black, Transmissive

EGP 2,080.81

EGP 2,080.81 Each (ex VAT)

Display Visions EA DOGM128E-6 Graphic LCD Display, Yellow-Green on Black, Transmissive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Graphic

Characters per Row

10, 21

Character Rows

4, 8

Resolution

128 x 64pixels

Viewing Area Height

31mm

Viewing Area Dimensions

51 x 31mm

Viewing Area Width

51mm

Interface Type

SPI

External Depth

2mm

Background Colour

Black

Illumination Colour

Yellow-Green

External Dimensions

43 x 55 x 2mm

External Height

43mm

External Width

55mm

Controller Type

ST 7565R

Display Mode

Transmissive

Display Matrix Technology

STN

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Driver Mounting

PCB Mount

Country of Origin

Germany

Product details

EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly

The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.

Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply

Monochrome Graphic Displays