Diodes Inc Fixed Shunt Voltage Reference 5V ±1.0 % 3-Pin SOT-23, ZRB500F01TA

RS Stock No.: 122-3398Brand: DiodesZetexManufacturers Part No.: ZRB500F01TA
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

5 V

Maximum Output Voltage

5 V

Pin Count

3

Dimensions

3 x 1.4 x 1.1mm

Length

3mm

Height

1.1mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

China

Product details

5.0V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 117,720.00

EGP 39.24 Each (On a Reel of 3000) (ex VAT)

Diodes Inc Fixed Shunt Voltage Reference 5V ±1.0 % 3-Pin SOT-23, ZRB500F01TA

EGP 117,720.00

EGP 39.24 Each (On a Reel of 3000) (ex VAT)

Diodes Inc Fixed Shunt Voltage Reference 5V ±1.0 % 3-Pin SOT-23, ZRB500F01TA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

5 V

Maximum Output Voltage

5 V

Pin Count

3

Dimensions

3 x 1.4 x 1.1mm

Length

3mm

Height

1.1mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

China

Product details

5.0V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more