Diodes Inc Adjustable Shunt Voltage Reference 1.24 - 18V ±0.5 % 3-Pin SOT-23, TLV431BFTA

RS Stock No.: 738-5361PBrand: DiodesZetexManufacturers Part No.: TLV431BFTA
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

1.24 - 18V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

20mA

Maximum Input Voltage

20 V

Minimum Output Voltage

1.24 V

Maximum Output Voltage

18 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Height

1.02mm

Width

1.4mm

Maximum Operating Temperature

+125 °C

Length

3.04mm

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Adjustable Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc Adjustable Shunt Voltage Reference 1.24 - 18V ±0.5 % 3-Pin SOT-23, TLV431BFTA
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc Adjustable Shunt Voltage Reference 1.24 - 18V ±0.5 % 3-Pin SOT-23, TLV431BFTA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

1.24 - 18V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

20mA

Maximum Input Voltage

20 V

Minimum Output Voltage

1.24 V

Maximum Output Voltage

18 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Height

1.02mm

Width

1.4mm

Maximum Operating Temperature

+125 °C

Length

3.04mm

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Adjustable Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more