Technical Document
Specifications
Brand
DiodesZetexMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
2x Common Cathode Pair
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
660mV
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
150A
Product details
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
EGP 1,989.50
EGP 39.79 Each (In a Tube of 50) (ex VAT)
50
EGP 1,989.50
EGP 39.79 Each (In a Tube of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
2x Common Cathode Pair
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
660mV
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
150A
Product details
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.