Diodes Inc Switching Diode, 1A 600V, 2-Pin SMA RS1J-13-F

RS Stock No.: 122-1174Brand: DiodesZetexManufacturers Part No.: RS1J-13-F
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

1A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

600V

Package Type

SMA

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Maximum Diode Capacitance

15pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.92mm

Height

2.1mm

Dimensions

4.6 x 2.92 x 2.1mm

Country of Origin

China

Product details

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 27,500.00

EGP 5.50 Each (On a Reel of 5000) (ex VAT)

Diodes Inc Switching Diode, 1A 600V, 2-Pin SMA RS1J-13-F

EGP 27,500.00

EGP 5.50 Each (On a Reel of 5000) (ex VAT)

Diodes Inc Switching Diode, 1A 600V, 2-Pin SMA RS1J-13-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

1A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

600V

Package Type

SMA

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Maximum Diode Capacitance

15pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.92mm

Height

2.1mm

Dimensions

4.6 x 2.92 x 2.1mm

Country of Origin

China

Product details

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more