Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
100 V
Package Type
PowerDI5060-8
Series
DMTH10H4M6SPS
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0046 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1
EGP 297,425.00
EGP 118.97 Each (On a Reel of 2500) (ex VAT)
2500
EGP 297,425.00
EGP 118.97 Each (On a Reel of 2500) (ex VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
100 V
Package Type
PowerDI5060-8
Series
DMTH10H4M6SPS
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0046 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1