Technical Document
Specifications
Brand
DiodesZetexMaximum Clamping Voltage
64.5V
Minimum Breakdown Voltage
44.4V
Mounting Type
Surface Mount
Package Type
DO-218
Stock information temporarily unavailable.
EGP 1,186.01
EGP 1,186.01 Each (ex VAT)
Diodes Inc DM6W40AQ-13, TVS Diode DO-218
Select packaging type
Standard
1
EGP 1,186.01
EGP 1,186.01 Each (ex VAT)
Diodes Inc DM6W40AQ-13, TVS Diode DO-218
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexMaximum Clamping Voltage
64.5V
Minimum Breakdown Voltage
44.4V
Mounting Type
Surface Mount
Package Type
DO-218