DiodesZetex DGD0506AM10-13 MOSFET Gate Driver 2, 1.5 A, 2 A, 5V 10-Pin, MSOP

RS Stock No.: 182-6861Brand: DiodesZetexManufacturers Part No.: DGD0506AM10-13
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

1.5 A, 2 A

Supply Voltage

5V

Pin Count

10

Package Type

MSOP

Fall Time

25ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

35ns

Topology

Half Bridge

Number of Drivers

2

Bridge Type

Half Bridge

Mounting Type

Surface Mount

Input Bias Current

60µA

Height

0.95mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 59,825.00

EGP 23.93 Each (On a Reel of 2500) (ex VAT)

DiodesZetex DGD0506AM10-13 MOSFET Gate Driver 2, 1.5 A, 2 A, 5V 10-Pin, MSOP

EGP 59,825.00

EGP 23.93 Each (On a Reel of 2500) (ex VAT)

DiodesZetex DGD0506AM10-13 MOSFET Gate Driver 2, 1.5 A, 2 A, 5V 10-Pin, MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

1.5 A, 2 A

Supply Voltage

5V

Pin Count

10

Package Type

MSOP

Fall Time

25ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

35ns

Topology

Half Bridge

Number of Drivers

2

Bridge Type

Half Bridge

Mounting Type

Surface Mount

Input Bias Current

60µA

Height

0.95mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more