Diodes Inc 40V 500mA, Schottky Diode, 2-Pin SOD-123 B0540W-7-F

RS Stock No.: 922-8099Brand: DiodesZetexManufacturers Part No.: B0540W-7-F
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

620mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

5.5A

Country of Origin

China

Product details

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
EGP 34.48Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

EGP 9,900.00

EGP 3.30 Each (On a Reel of 3000) (ex VAT)

Diodes Inc 40V 500mA, Schottky Diode, 2-Pin SOD-123 B0540W-7-F

EGP 9,900.00

EGP 3.30 Each (On a Reel of 3000) (ex VAT)

Diodes Inc 40V 500mA, Schottky Diode, 2-Pin SOD-123 B0540W-7-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
EGP 34.48Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

620mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

5.5A

Country of Origin

China

Product details

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
EGP 34.48Each (In a Pack of 100) (ex VAT)