Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
800mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
10 mV
Accuracy
±1%
Load Regulation
15 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
TO-252
Quiescent Current
6mA
Pin Count
3
Output Type
Fixed
Dimensions
6.7 x 6.2 x 2.38 (T02522 (3)) mm, 6.7 x 6.2 x 2.39 (T02522 (5)) mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
15 V
Height
2.38 mm, 2.39 mm
Minimum Operating Temperature
-20 °C
Length
6.7mm
Width
6.2mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
EGP 1,269.00
EGP 25.38 Each (In a Pack of 50) (ex VAT)
Standard
50
EGP 1,269.00
EGP 25.38 Each (In a Pack of 50) (ex VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexMaximum Output Current
800mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
10 mV
Accuracy
±1%
Load Regulation
15 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
TO-252
Quiescent Current
6mA
Pin Count
3
Output Type
Fixed
Dimensions
6.7 x 6.2 x 2.38 (T02522 (3)) mm, 6.7 x 6.2 x 2.39 (T02522 (5)) mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
15 V
Height
2.38 mm, 2.39 mm
Minimum Operating Temperature
-20 °C
Length
6.7mm
Width
6.2mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.