DiodesZetex AP6714M10G-13, Boost Converter, Step Up 5μA Adjustable, 1.8 MHz 10-Pin, MSOP

RS Stock No.: 122-0370Brand: DiodesZetexManufacturers Part No.: AP6714M10G-13
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

5µA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

5 mV

Load Regulation

10 mV

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Output Type

Adjustable

Maximum Switching Frequency

1.8 MHz

Dimensions

2.95 x 2.95 x 0.95mm

Height

0.95mm

Maximum Output Voltage

5.5 V

Width

2.95mm

Minimum Output Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.9 V

Maximum Operating Temperature

+125 °C

Length

2.95mm

Country of Origin

China

Product details

Step-Up Switching Regulators, Diodes Inc

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 82,775.00

EGP 33.11 Each (On a Reel of 2500) (ex VAT)

DiodesZetex AP6714M10G-13, Boost Converter, Step Up 5μA Adjustable, 1.8 MHz 10-Pin, MSOP

EGP 82,775.00

EGP 33.11 Each (On a Reel of 2500) (ex VAT)

DiodesZetex AP6714M10G-13, Boost Converter, Step Up 5μA Adjustable, 1.8 MHz 10-Pin, MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

5µA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

5 mV

Load Regulation

10 mV

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Output Type

Adjustable

Maximum Switching Frequency

1.8 MHz

Dimensions

2.95 x 2.95 x 0.95mm

Height

0.95mm

Maximum Output Voltage

5.5 V

Width

2.95mm

Minimum Output Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.9 V

Maximum Operating Temperature

+125 °C

Length

2.95mm

Country of Origin

China

Product details

Step-Up Switching Regulators, Diodes Inc

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more