Technical Document
Specifications
Brand
DiodesZetexMaximum Switching Frequency
65 kHz
Maximum Source Current
-0.34mA
Maximum Supply Current
0.7 mA
Package Type
SOT-26
Pin Count
6
Maximum Operating Supply Voltage
25 V
Stock information temporarily unavailable.
EGP 49,470.00
EGP 16.49 Each (On a Reel of 3000) (ex VAT)
DiodesZetex AP31251W6-7, PWM Controller, 25 V, 65 kHz 6-Pin, SOT-26
3000
EGP 49,470.00
EGP 16.49 Each (On a Reel of 3000) (ex VAT)
DiodesZetex AP31251W6-7, PWM Controller, 25 V, 65 kHz 6-Pin, SOT-26
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexMaximum Switching Frequency
65 kHz
Maximum Source Current
-0.34mA
Maximum Supply Current
0.7 mA
Package Type
SOT-26
Pin Count
6
Maximum Operating Supply Voltage
25 V