DiodesZetex AP2553AW6-7High Side Power Switch IC 6-Pin, SOT-26

RS Stock No.: 921-0492Brand: DiodesZetexManufacturers Part No.: AP2553AW6-7
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

High Side

Switch On Resistance

135mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

2542mA

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Minimum Operating Temperature

-40 °C

Height

1.3mm

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

2.7 V

Country of Origin

China

Product details

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 168.50

EGP 16.85 Each (In a Pack of 10) (ex VAT)

DiodesZetex AP2553AW6-7High Side Power Switch IC 6-Pin, SOT-26
Select packaging type

EGP 168.50

EGP 16.85 Each (In a Pack of 10) (ex VAT)

DiodesZetex AP2553AW6-7High Side Power Switch IC 6-Pin, SOT-26
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Power Switch Topology

High Side

Switch On Resistance

135mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

2542mA

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Minimum Operating Temperature

-40 °C

Height

1.3mm

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

2.7 V

Country of Origin

China

Product details

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in