DiodesZetex AP22653QW6-7, 1, Adjustable Current-limit Switch Power Switch IC 12-Pin, W-WLB2013-12

RS Stock No.: 246-6628Brand: DiodesZetexManufacturers Part No.: AP22653QW6-7
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Adjustable Current-limit Switch

Switch On Resistance

55mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.5A

Number of Outputs

6

Package Type

W-WLB2013-12

Pin Count

12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 70,770.00

EGP 23.59 Each (On a Reel of 3000) (ex VAT)

DiodesZetex AP22653QW6-7, 1, Adjustable Current-limit Switch Power Switch IC 12-Pin, W-WLB2013-12

EGP 70,770.00

EGP 23.59 Each (On a Reel of 3000) (ex VAT)

DiodesZetex AP22653QW6-7, 1, Adjustable Current-limit Switch Power Switch IC 12-Pin, W-WLB2013-12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

Adjustable Current-limit Switch

Switch On Resistance

55mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.5A

Number of Outputs

6

Package Type

W-WLB2013-12

Pin Count

12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more