DiodesZetex AP1086D33G-13, LDO Regulator, 1.5A, 3.3 V 3-Pin, DPAK

RS Stock No.: 122-2921Brand: DiodesZetexManufacturers Part No.: AP1086D33G-13
brand-logo

Technical Document

Specifications

Maximum Output Current

1.5A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %

Load Regulation

33 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

6.8 x 6.2 x 2.4mm

Height

2.4mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

4.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

12 V

Width

6.2mm

Length

6.8mm

Country of Origin

China

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

DiodesZetex AP1086D33G-13, LDO Regulator, 1.5A, 3.3 V 3-Pin, DPAK

P.O.A.

Each (On a Reel of 2500) (ex VAT)

DiodesZetex AP1086D33G-13, LDO Regulator, 1.5A, 3.3 V 3-Pin, DPAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

1.5A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %

Load Regulation

33 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

6.8 x 6.2 x 2.4mm

Height

2.4mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

4.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

12 V

Width

6.2mm

Length

6.8mm

Country of Origin

China

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in