Technical Document
Specifications
Brand
DiodesZetexRegulator Function
Step Down Converter
Maximum Output Current
1A
Regulator Type
Step-Down Converter
Number of Outputs
2
Accuracy
4%
Package Type
SO-8EP
Pin Count
8
Maximum Switching Frequency
1 MHz
Country of Origin
China
Stock information temporarily unavailable.
EGP 150.27
EGP 150.27 Each (ex VAT)
DiodesZetex AL8862QFGEAW-7, Dual Step-Down Converter, Converter 1A, 1 MHz 8-Pin, SO-8EP
Select packaging type
Standard
1
EGP 150.27
EGP 150.27 Each (ex VAT)
DiodesZetex AL8862QFGEAW-7, Dual Step-Down Converter, Converter 1A, 1 MHz 8-Pin, SO-8EP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexRegulator Function
Step Down Converter
Maximum Output Current
1A
Regulator Type
Step-Down Converter
Number of Outputs
2
Accuracy
4%
Package Type
SO-8EP
Pin Count
8
Maximum Switching Frequency
1 MHz
Country of Origin
China