DiodesZetex 74AHC125S14-13, Quad-Channel Non-Inverting Schmitt Trigger 3-State Buffer, 14-Pin SOIC

RS Stock No.: 798-8887Brand: DiodesZetexManufacturers Part No.: 74AHC125S14-13
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

AHC

Logic Function

Schmitt Trigger Buffer

Number of Channels

4

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.74 x 3.99 x 1.48mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

8.74mm

Height

1.48mm

Width

3.99mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

China

Product details

74AHC Family, Diodes Inc

The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic gates and hex inverters.

Supply Voltage Range: 2.0V to 5.5V
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

DiodesZetex 74AHC125S14-13, Quad-Channel Non-Inverting Schmitt Trigger 3-State Buffer, 14-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

DiodesZetex 74AHC125S14-13, Quad-Channel Non-Inverting Schmitt Trigger 3-State Buffer, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

AHC

Logic Function

Schmitt Trigger Buffer

Number of Channels

4

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.74 x 3.99 x 1.48mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

8.74mm

Height

1.48mm

Width

3.99mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

China

Product details

74AHC Family, Diodes Inc

The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic gates and hex inverters.

Supply Voltage Range: 2.0V to 5.5V
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more