Diodes Inc N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-323 2N7002W-7-F

RS Stock No.: 708-2399Brand: DiodesZetexManufacturers Part No.: 2N7002W-7-F
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

115 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

13.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.2mm

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 950.50

EGP 19.01 Each (In a Pack of 50) (ex VAT)

Diodes Inc N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-323 2N7002W-7-F
Select packaging type

EGP 950.50

EGP 19.01 Each (In a Pack of 50) (ex VAT)

Diodes Inc N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-323 2N7002W-7-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

115 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

13.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.2mm

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 40V to 90V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more