Technical Document
Specifications
Brand
Dino-LiteMagnification Power
200 X, 10 → 70X
Frame rate
30fps
Resolution
628 x 586 pixel
Illuminated
Yes
Illumination Type
White LED
Interface Type
TV (RCA) PAL
Weight
100g
Dimensions
105 x 32mm
Diameter
32mm
Length
105mm
Model Number p
AM4112PZT
Country of Origin
Taiwan, Province Of China
Product details
Dino-Lite Premier AM4112PZT
The AM4112PZT from Dino-Lite is a handheld microscope that captures natural colour reproductions. Also providing vivid and clear images at higher magnifications.
Featuring adjustable polarisation capabilities, the ability to decrease glare to virtually any extent is granted. Ideal for inspecting transparent or highly reflective materials.
When no computer is available, the AM4112PZT from Dino-Lite comes into its own. Offering connectivity to a television via composite video output at a resolution of 640x480 pixels. In situations where working with real-time images is vital, connecting direct to a television is an advantage.
Magnification: 10x - 70x, 200x
Resolution: 628x586 pixels
Sensor Type: CMOS
Maximum frame rate: 30 fps at 27 MHz
Infrared filter: IR cut-filter >650 nm
Interface: TV (RCA) PAL
Lens type: Glass with anti-reflection coating
Housing material: Composite/ plastic housing
Lighting: 8x switchable white LED lights
Supplied with
Microscope, Carry pouch, Power adapter, User manual
EGP 20,784.51
EGP 20,784.51 Each (ex VAT)
1
EGP 20,784.51
EGP 20,784.51 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Dino-LiteMagnification Power
200 X, 10 → 70X
Frame rate
30fps
Resolution
628 x 586 pixel
Illuminated
Yes
Illumination Type
White LED
Interface Type
TV (RCA) PAL
Weight
100g
Dimensions
105 x 32mm
Diameter
32mm
Length
105mm
Model Number p
AM4112PZT
Country of Origin
Taiwan, Province Of China
Product details
Dino-Lite Premier AM4112PZT
The AM4112PZT from Dino-Lite is a handheld microscope that captures natural colour reproductions. Also providing vivid and clear images at higher magnifications.
Featuring adjustable polarisation capabilities, the ability to decrease glare to virtually any extent is granted. Ideal for inspecting transparent or highly reflective materials.
When no computer is available, the AM4112PZT from Dino-Lite comes into its own. Offering connectivity to a television via composite video output at a resolution of 640x480 pixels. In situations where working with real-time images is vital, connecting direct to a television is an advantage.
Magnification: 10x - 70x, 200x
Resolution: 628x586 pixels
Sensor Type: CMOS
Maximum frame rate: 30 fps at 27 MHz
Infrared filter: IR cut-filter >650 nm
Interface: TV (RCA) PAL
Lens type: Glass with anti-reflection coating
Housing material: Composite/ plastic housing
Lighting: 8x switchable white LED lights
Supplied with
Microscope, Carry pouch, Power adapter, User manual