Dimplex 1kW Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin

RS Stock No.: 851-296Brand: DimplexManufacturers Part No.: C412
brand-logo
View all in Home

Technical Document

Specifications

Brand

Dimplex

Heat Type

Convection

Maximum Output Power

1kW

Mounting

Floor Mounted

Control Type

Thermostat

Height

659mm

Width

870mm

Depth

220mm

Dimensions

659 x 870 x 220mm

Plug Type

Type G - British 3-pin

Power Settings

1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Dimplex 1kW Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin

P.O.A.

Dimplex 1kW Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dimplex

Heat Type

Convection

Maximum Output Power

1kW

Mounting

Floor Mounted

Control Type

Thermostat

Height

659mm

Width

870mm

Depth

220mm

Dimensions

659 x 870 x 220mm

Plug Type

Type G - British 3-pin

Power Settings

1

Country of Origin

United Kingdom