Digitron FM35 Wired Digital Thermometer for Food Industry Use, 1 Input(s), +110°C Max, ±1 °C Accuracy - With RS

RS Stock No.: 711-8868Brand: DigitronManufacturers Part No.: FM35
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+110°C

Calibrated

RSCAL

Model Number

FM35

Thermometer Type

Wired

Best Accuracy

±1 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade, Fahrenheit

Battery Type

9V

Country of Origin

Korea, Republic Of

Product details

Digitron FM35 – Thermistor Food Thermometer

Fast response digital hand-held thermometer for food industry use
Large LCD display with rubber on/off key and protective rubber boot
Lumberg connector allows selection and replacement of probes
Open probe indication
Long battery life and auto power off after 3 minutes

Supplied with

1 off FM35-GP general purpose probe, 1 x 9V PP3 battery, protective rubber boot and instructions

EGP 21,317.86

EGP 21,317.86 Each (ex VAT)

Digitron FM35 Wired Digital Thermometer for Food Industry Use, 1 Input(s), +110°C Max, ±1 °C Accuracy - With RS

Calibration type

EGP 21,317.86

EGP 21,317.86 Each (ex VAT)

Digitron FM35 Wired Digital Thermometer for Food Industry Use, 1 Input(s), +110°C Max, ±1 °C Accuracy - With RS

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+110°C

Calibrated

RSCAL

Model Number

FM35

Thermometer Type

Wired

Best Accuracy

±1 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade, Fahrenheit

Battery Type

9V

Country of Origin

Korea, Republic Of

Product details

Digitron FM35 – Thermistor Food Thermometer

Fast response digital hand-held thermometer for food industry use
Large LCD display with rubber on/off key and protective rubber boot
Lumberg connector allows selection and replacement of probes
Open probe indication
Long battery life and auto power off after 3 minutes

Supplied with

1 off FM35-GP general purpose probe, 1 x 9V PP3 battery, protective rubber boot and instructions