Digilent Pmod ISNS20: 20A Current Sensor Expansion Module

RS Stock No.: 136-8069Brand: DigilentManufacturers Part No.: 410-325Distrelec Article No.: 30133419
brand-logo
View all in Sensor Development Tools

Technical Document

Specifications

Kit Classification

Expansion Module

Kit Name

Pmod ISNS20: 20A Current Sensor

Communication Protocol

SPI

Product details

Pmod ISNS20 12-bit 20A Current Sensor

The Pmod ISNS20 is a small current measuring module based on an Allegro ACS722 Hall Effect current sensor with an ADCS7476 12-bit ADC from Texas Instruments.

• Measurement range: ±20A AC/DC
• Accuracy: ±2%
• Jumper-selected sampling rates: 120Hz, 20kHz or 80kHz
• 6-pin Pmod connector with SPI interface
• Follows Digilent Pmod Interface Specification Type 2
• Screw connector for current input
• Dimensions: 33 x 20mm

Stock information temporarily unavailable.

EGP 2,792.72

EGP 2,792.72 Each (ex VAT)

Digilent Pmod ISNS20: 20A Current Sensor Expansion Module

EGP 2,792.72

EGP 2,792.72 Each (ex VAT)

Digilent Pmod ISNS20: 20A Current Sensor Expansion Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Classification

Expansion Module

Kit Name

Pmod ISNS20: 20A Current Sensor

Communication Protocol

SPI

Product details

Pmod ISNS20 12-bit 20A Current Sensor

The Pmod ISNS20 is a small current measuring module based on an Allegro ACS722 Hall Effect current sensor with an ADCS7476 12-bit ADC from Texas Instruments.

• Measurement range: ±20A AC/DC
• Accuracy: ±2%
• Jumper-selected sampling rates: 120Hz, 20kHz or 80kHz
• 6-pin Pmod connector with SPI interface
• Follows Digilent Pmod Interface Specification Type 2
• Screw connector for current input
• Dimensions: 33 x 20mm