Technical Document
Specifications
Brand
DigilentBluetooth Class
Class 2
Bluetooth Version
1, 1.2, 2, 2.1
Supported Bus Interfaces
SPI, UART
Supported I/O Interfaces
SPI, UART
Length
38mm
Width
20mm
Product details
Pmod BT2 Bluetooth 2.1 Module
The Pmod BT2 provides Bluetooth 2.1 wireless communication through an RN-42 radio transceiver module.
• Bluetooth 2.1/2.0/1.2/1.0 protocol compatible
• Class 2 device with range up to 10m (line-of-sight)
• Supports HID profile for making accessories such as pointing devices
• Security: 128-bit encryption
• Supports Bluetooth data link to iPhone/iPad/iPod Touch
• Six selectable operating modes
• 12-pin Pmod port with UART interface
• Dimensions: 38 x 20mm
EGP 2,557.49
EGP 2,557.49 Each (ex VAT)
1
EGP 2,557.49
EGP 2,557.49 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DigilentBluetooth Class
Class 2
Bluetooth Version
1, 1.2, 2, 2.1
Supported Bus Interfaces
SPI, UART
Supported I/O Interfaces
SPI, UART
Length
38mm
Width
20mm
Product details
Pmod BT2 Bluetooth 2.1 Module
The Pmod BT2 provides Bluetooth 2.1 wireless communication through an RN-42 radio transceiver module.
• Bluetooth 2.1/2.0/1.2/1.0 protocol compatible
• Class 2 device with range up to 10m (line-of-sight)
• Supports HID profile for making accessories such as pointing devices
• Security: 128-bit encryption
• Supports Bluetooth data link to iPhone/iPad/iPod Touch
• Six selectable operating modes
• 12-pin Pmod port with UART interface
• Dimensions: 38 x 20mm