Digi International Xbee ZigBee Module, +8dBm, SPI, UART Serial

RS Stock No.: 719-3840Brand: Digi InternationalManufacturers Part No.: XB24CZ7RIS-004
brand-logo
View all in WPAN

Technical Document

Specifications

Maximum Output Power

+8dBm

Receiver Sensitivity

-102dBm

Supported Bus Interfaces

SPI, UART

Protocol Type

Xbee

Supported Network Interfaces

Serial

Supply Voltage

2.1 → 3.6V

Dimensions

22 x 34 x 3mm

Height

3mm

Length

22mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

34mm

Country of Origin

United States

Product details

XBee ZigBee RF Module

The XBee ZigBee RF module operates in the 2.4GHz ISM Band and allows the formation of a mesh network. With its high receiver sensitivity it can provide long-range line-of-sight communication for up to 1200m.

Carrier frequency: 2.4GHz ISM band with 16 channels
RF Power Output: +5dBm, +8dBm (Boost mode)
Receiver Sensitivity: -102dBm (Boost mode) @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control, SPI
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Protocol: ZigBee PRO 2007, HA-Ready with support for binding/multicasting
AES-128 encryption
Antenna: RF Pad ( RS 719-3840), External via U.FL (RS 719-3843), PCB (RS 719-3831)
4 channel 10-bit ADC
15 x GPIO pins
Power supply: +2.1V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 22 x 34 x 3mm SMT
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)

Approvals

FCC, ETSI

Stock information temporarily unavailable.

EGP 3,014.36

EGP 3,014.36 Each (ex VAT)

Digi International Xbee ZigBee Module, +8dBm, SPI, UART Serial
Select packaging type

EGP 3,014.36

EGP 3,014.36 Each (ex VAT)

Digi International Xbee ZigBee Module, +8dBm, SPI, UART Serial
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Power

+8dBm

Receiver Sensitivity

-102dBm

Supported Bus Interfaces

SPI, UART

Protocol Type

Xbee

Supported Network Interfaces

Serial

Supply Voltage

2.1 → 3.6V

Dimensions

22 x 34 x 3mm

Height

3mm

Length

22mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

34mm

Country of Origin

United States

Product details

XBee ZigBee RF Module

The XBee ZigBee RF module operates in the 2.4GHz ISM Band and allows the formation of a mesh network. With its high receiver sensitivity it can provide long-range line-of-sight communication for up to 1200m.

Carrier frequency: 2.4GHz ISM band with 16 channels
RF Power Output: +5dBm, +8dBm (Boost mode)
Receiver Sensitivity: -102dBm (Boost mode) @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control, SPI
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Protocol: ZigBee PRO 2007, HA-Ready with support for binding/multicasting
AES-128 encryption
Antenna: RF Pad ( RS 719-3840), External via U.FL (RS 719-3843), PCB (RS 719-3831)
4 channel 10-bit ADC
15 x GPIO pins
Power supply: +2.1V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 22 x 34 x 3mm SMT
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)

Approvals

FCC, ETSI